1.0SMB16CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.58472
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB16CA/TR7

DigiKey Part Number
13-1.0SMB16CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.0SMB16CA/TR7
Description
TVS DIODE 13.6VWM 22.5V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22.5V Clamp 45.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
45.2A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.76080$380.40
1,000$0.68416$684.16
1,500$0.64457$966.86
2,500$0.59955$1,498.88
3,500$0.57267$2,004.35
5,000$0.54634$2,731.70
12,500$0.48797$6,099.62
25,000$0.45150$11,287.50
50,000$0.42061$21,030.50
Manufacturers Standard Package