21.2V Clamp 48A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB15CA/TR13

DigiKey Part Number
13-1.0SMB15CA/TR13TR-ND - Tape & Reel (TR)
13-1.0SMB15CA/TR13CT-ND - Cut Tape (CT)
13-1.0SMB15CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.0SMB15CA/TR13
Description
TVS DIODE 12.8VWM 21.2V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21.2V Clamp 48A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
21.2V
Mfr
Current - Peak Pulse (10/1000µs)
48A
Series
Power - Peak Pulse
1000W (1kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
14.3V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.85000$18.50
100$1.16010$116.01
500$0.85932$429.66
1,000$0.76189$761.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63785$1,913.55
6,000$0.57527$3,451.62
9,000$0.54335$4,890.15
15,000$0.50746$7,611.90
21,000$0.48620$10,210.20
30,000$0.46552$13,965.60
Manufacturers Standard Package