
1.0SMB15A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB15A/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB15A/TR13CT-ND - Cut Tape (CT) 13-1.0SMB15A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB15A/TR13 |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 48A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 48A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.03100 | $20.31 |
| 100 | $1.27520 | $127.52 |
| 500 | $0.94728 | $473.64 |
| 1,000 | $0.84114 | $841.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65377 | $1,961.31 |
| 6,000 | $0.59066 | $3,543.96 |
| 9,000 | $0.55848 | $5,026.32 |
| 15,000 | $0.52230 | $7,834.50 |
| 21,000 | $0.50087 | $10,518.27 |
| 30,000 | $0.48003 | $14,400.90 |

