1.0SMB11CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.58397
Datasheet
15.6V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.0SMB11CA/TR7

DigiKey Part Number
13-1.0SMB11CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.0SMB11CA/TR7
Description
TVS DIODE 9.4VWM 15.6V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15.6V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.75984$379.92
1,000$0.68329$683.29
1,500$0.64375$965.63
2,500$0.59879$1,496.98
3,500$0.57193$2,001.76
5,000$0.54564$2,728.20
12,500$0.48735$6,091.88
25,000$0.45093$11,273.25
50,000$0.42007$21,003.50
Manufacturers Standard Package