


XP6NA1R4CXT | |
|---|---|
DigiKey Part Number | 5048-XP6NA1R4CXTTR-ND - Tape & Reel (TR) 5048-XP6NA1R4CXTCT-ND - Cut Tape (CT) 5048-XP6NA1R4CXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP6NA1R4CXT |
Description | FET N-CH 60V 44.6A 100A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 44.6A (Ta), 100A (Tc) 5W (Ta), 113.6W (Tc) Surface Mount PMPAK® 5 x 6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.45mOhm @ 20A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 11520 pF @ 50 V |
FET Type | Power Dissipation (Max) 5W (Ta), 113.6W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PMPAK® 5 x 6 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.65000 | $25.65 |
| 10 | $16.60700 | $166.07 |
| 100 | $11.45910 | $1,145.91 |
| 500 | $9.25692 | $4,628.46 |
| 1,000 | $8.86335 | $8,863.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.92126 | $26,763.78 |


