N-Channel 60 V 2.5A (Ta) 1.25W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 2.5A (Ta) 1.25W (Ta) Surface Mount SOT-23
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP6N090N

DigiKey Part Number
5048-XP6N090NTR-ND - Tape & Reel (TR)
5048-XP6N090NCT-ND - Cut Tape (CT)
5048-XP6N090NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP6N090N
Description
MOSFET N-CH 60V 2.5A SOT23
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2.5A (Ta) 1.25W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
90mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
720 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.60300$16.03
100$1.00220$100.22
500$0.73894$369.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50971$1,529.13
6,000$0.45854$2,751.24
9,000$0.43242$3,891.78
15,000$0.40307$6,046.05
21,000$0.38567$8,099.07
30,000$0.37198$11,159.40
Manufacturers Standard Package