XP4438GYT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XP4438GYT
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP10N3R5XT

DigiKey Part Number
5048-XP10N3R5XTTR-ND - Tape & Reel (TR)
5048-XP10N3R5XTCT-ND - Cut Tape (CT)
5048-XP10N3R5XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP10N3R5XT
Description
FET N-CH 100V 28.5A 100A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 28.5A (Ta), 100A (Tc) 5W (Ta), 125W (Tc) Surface Mount PMPAK® 5 x 6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
134.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6480 pF @ 80 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PMPAK® 5 x 6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.09000$22.09
10$15.24000$152.40
100$10.74820$1,074.82
500$8.90648$4,453.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.27648$21,829.44
Manufacturers Standard Package