TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP6677GH

DigiKey Part Number
5048-XP6677GHTR-ND - Tape & Reel (TR)
5048-XP6677GHCT-ND - Cut Tape (CT)
5048-XP6677GHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP6677GH
Description
MOSFET P-CH 40V 60A TO252
Customer Reference
Detailed Description
P-Channel 40 V 60A (Tc) 69W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12.3mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 28/8/2025
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.11000$11.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.99760$8,992.80
6,000$2.88003$17,280.18
9,000$2.84009$25,560.81
15,000$2.83129$42,469.35
Manufacturers Standard Package