


XP65SL380DH | |
|---|---|
DigiKey Part Number | 5048-XP65SL380DHTR-ND - Tape & Reel (TR) 5048-XP65SL380DHCT-ND - Cut Tape (CT) 5048-XP65SL380DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP65SL380DH |
Description | MOSFET N-CH 650V 10A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 2W (Ta), 78.1W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 380mOhm @ 3.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 52.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1860 pF @ 100 V |
FET Type | Power Dissipation (Max) 2W (Ta), 78.1W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 10 | $12.59500 | $125.95 |
| 100 | $8.55780 | $855.78 |
| 500 | $6.83058 | $3,415.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.19432 | $18,582.96 |

