


XP60PN72RLEN | |
|---|---|
DigiKey Part Number | 5048-XP60PN72RLENTR-ND - Tape & Reel (TR) 5048-XP60PN72RLENCT-ND - Cut Tape (CT) 5048-XP60PN72RLENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP60PN72RLEN |
Description | MOSFET N-CH 600V 53MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 53mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 72Ohm @ 50mA, 10V |
Mfr | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 3.7 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 64 pF @ 100 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.26100 | $22.61 |
| 100 | $1.42730 | $142.73 |
| 500 | $1.06468 | $532.34 |
| 1,000 | $0.94736 | $947.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.74572 | $2,237.16 |
| 6,000 | $0.67529 | $4,051.74 |
| 9,000 | $0.63938 | $5,754.42 |
| 15,000 | $0.60064 | $9,009.60 |

