N-Channel 40 V 75A (Tc) 2W (Ta), 52W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 75A (Tc) 2W (Ta), 52W (Tc) Surface Mount TO-252
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP4N4R2H

DigiKey Part Number
5048-XP4N4R2HTR-ND - Tape & Reel (TR)
5048-XP4N4R2HCT-ND - Cut Tape (CT)
5048-XP4N4R2HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP4N4R2H
Description
MOSFET N-CH 40V 75A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 2W (Ta), 52W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
4.2mOhm @ 40A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
44.8 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4000 pF @ 20 V
FET Type
Power Dissipation (Max)
2W (Ta), 52W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 986
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.47000$8.47
10$5.28600$52.86
100$3.44230$344.23
500$2.64864$1,324.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.93277$5,798.31
6,000$1.92855$11,571.30
Manufacturers Standard Package