


XP4N2R1MT | |
|---|---|
DigiKey Part Number | 5048-XP4N2R1MTTR-ND - Tape & Reel (TR) 5048-XP4N2R1MTCT-ND - Cut Tape (CT) 5048-XP4N2R1MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4N2R1MT |
Description | FET N-CH 40V 37.5A 170A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 37.5A (Ta), 170A (Tc) 5W (Ta), 104W (Tc) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 154 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9056 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PMPAK (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $8.41900 | $84.19 |
| 100 | $5.60380 | $560.38 |
| 500 | $4.39588 | $2,197.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.62020 | $10,860.60 |

