


XP4459YT | |
|---|---|
DigiKey Part Number | 5048-XP4459YTTR-ND - Tape & Reel (TR) 5048-XP4459YTCT-ND - Cut Tape (CT) 5048-XP4459YTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4459YT |
Description | MOSFET P-CH 30V 12.7A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12.7A (Ta) 3.13W (Ta) Surface Mount PMPAK® 3 x 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3360 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.13W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PMPAK® 3 x 3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.20900 | $42.09 |
| 100 | $2.71470 | $271.47 |
| 500 | $2.07034 | $1,035.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.49374 | $4,481.22 |
| 6,000 | $1.41298 | $8,477.88 |

