XP4072CMT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


YAGEO XSEMI
In Stock: 0
Unit Price: $1.13290
Datasheet
N-Channel 30 V 23.4A (Ta), 52A (Tc) 5W (Ta), 25W (Tc) Surface Mount 8-PMPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 23.4A (Ta), 52A (Tc) 5W (Ta), 25W (Tc) Surface Mount 8-PMPAK (5x6)
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP4072CMT

DigiKey Part Number
5048-XP4072CMTTR-ND - Tape & Reel (TR)
5048-XP4072CMTCT-ND - Cut Tape (CT)
5048-XP4072CMTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP4072CMT
Description
MOSFET N-CH 30V 23.4A 52A PMPAK
Customer Reference
Detailed Description
N-Channel 30 V 23.4A (Ta), 52A (Tc) 5W (Ta), 25W (Tc) Surface Mount 8-PMPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1232 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PMPAK (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes