


XP3P080N | |
|---|---|
DigiKey Part Number | 5048-XP3P080NTR-ND - Tape & Reel (TR) 5048-XP3P080NCT-ND - Cut Tape (CT) 5048-XP3P080NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3P080N |
Description | MOSFET P-CH 30V 3.2A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.2A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1296 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.43900 | $24.39 |
| 100 | $1.35350 | $135.35 |
| 500 | $1.15868 | $579.34 |
| 1,000 | $1.03360 | $1,033.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.88357 | $2,650.71 |
| 6,000 | $0.79419 | $4,765.14 |
| 9,000 | $0.71101 | $6,399.09 |
| 15,000 | $0.69817 | $10,472.55 |
| 21,000 | $0.68005 | $14,281.05 |
| 30,000 | $0.65357 | $19,607.10 |
| 75,000 | $0.62005 | $46,503.75 |

