


XP3P055N | |
|---|---|
DigiKey Part Number | 5048-XP3P055NTR-ND - Tape & Reel (TR) 5048-XP3P055NCT-ND - Cut Tape (CT) 5048-XP3P055NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3P055N |
Description | MOSFET P-CH 30V 3.9A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.9A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 960 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.64400 | $16.44 |
| 100 | $1.02520 | $102.52 |
| 500 | $0.75670 | $378.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52239 | $1,567.17 |
| 6,000 | $0.47013 | $2,820.78 |
| 9,000 | $0.44349 | $3,991.41 |
| 15,000 | $0.41351 | $6,202.65 |
| 21,000 | $0.39575 | $8,310.75 |
| 30,000 | $0.38376 | $11,512.80 |

