


XP3N5R0AYT | |
|---|---|
DigiKey Part Number | 5048-XP3N5R0AYTTR-ND - Tape & Reel (TR) 5048-XP3N5R0AYTCT-ND - Cut Tape (CT) 5048-XP3N5R0AYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3N5R0AYT |
Description | MOSFET N-CH 30V 20A 63.5A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 63.5A (Tc) 3.12W (Ta) Surface Mount PMPAK® 3 x 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.12W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PMPAK® 3 x 3 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $4.44600 | $44.46 |
| 100 | $2.97050 | $297.05 |
| 500 | $2.36646 | $1,183.23 |
| 1,000 | $2.13663 | $2,136.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.76419 | $5,292.57 |
| 6,000 | $1.64769 | $9,886.14 |
| 9,000 | $1.50622 | $13,555.98 |
| 15,000 | $1.48844 | $22,326.60 |
| 21,000 | $1.48220 | $31,126.20 |

