
XP3700YT | |
|---|---|
DigiKey Part Number | 5048-XP3700YTTR-ND - Tape & Reel (TR) 5048-XP3700YTCT-ND - Cut Tape (CT) 5048-XP3700YTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3700YT |
Description | MOSFET N/P-CH 30V 8.7A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.7A (Ta), 6.1A (Tc) 2.5W (Ta) Surface Mount PMPAK® 3 x 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO XSEMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8.7A (Ta), 6.1A (Tc) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 880pF @ 15V | |
Power - Max | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PMPAK® 3 x 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.15700 | $31.57 |
| 100 | $2.01260 | $201.26 |
| 500 | $1.51852 | $759.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.08028 | $3,240.84 |
| 6,000 | $0.98466 | $5,907.96 |
| 9,000 | $0.95097 | $8,558.73 |

