
XP2531GY | |
---|---|
DigiKey Part Number | 5048-XP2531GYTR-ND - Tape & Reel (TR) 5048-XP2531GYCT-ND - Cut Tape (CT) 5048-XP2531GYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP2531GY |
Description | MOSFET N/P-CH 16V 3.5A SOT26 |
Customer Reference | |
Detailed Description | Mosfet Array 16V 3.5A (Ta), 2.5A (Ta) 1.14W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO XSEMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 16V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A (Ta), 2.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 585pF @ 10V | |
Power - Max | 1.14W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.99626 | $5,988.78 |