


XP1504YT | |
|---|---|
DigiKey Part Number | 5048-XP1504YTTR-ND - Tape & Reel (TR) 5048-XP1504YTCT-ND - Cut Tape (CT) 5048-XP1504YTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP1504YT |
Description | MOSFET N-CH 150V 5A 15.8A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 5A (Ta), 15.8A (Tc) 3.12W (Ta), 31.2W (Tc) Surface Mount PMPAK® 3 x 3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 59mOhm @ 9A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 25.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 984 pF @ 100 V |
FET Type | Power Dissipation (Max) 3.12W (Ta), 31.2W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PMPAK® 3 x 3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.46400 | $44.64 |
| 100 | $2.88820 | $288.82 |
| 500 | $2.20796 | $1,103.98 |
| 1,000 | $1.98862 | $1,988.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.59779 | $4,793.37 |
| 6,000 | $1.53313 | $9,198.78 |

