N-Channel 150 V 6.3A (Ta), 15.8A (Tc) 5W (Ta), 31.2W (Tc) Surface Mount 8-PMPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 6.3A (Ta), 15.8A (Tc) 5W (Ta), 31.2W (Tc) Surface Mount 8-PMPAK (5x6)
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP1504MT

DigiKey Part Number
5048-XP1504MTTR-ND - Tape & Reel (TR)
5048-XP1504MTCT-ND - Cut Tape (CT)
5048-XP1504MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP1504MT
Description
FET N-CH 150V 6.3A 15.8A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 6.3A (Ta), 15.8A (Tc) 5W (Ta), 31.2W (Tc) Surface Mount 8-PMPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
59mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
984 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 31.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PMPAK (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.81000$7.81
10$4.88400$48.84
100$3.16770$316.77
500$2.42962$1,214.81
1,000$2.19177$2,191.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.76590$5,297.70
6,000$1.62361$9,741.66
9,000$1.55111$13,959.99
15,000$1.46967$22,045.05
21,000$1.42144$29,850.24
30,000$1.40423$42,126.90
Manufacturers Standard Package