


XP10P500N | |
---|---|
DigiKey Part Number | 5048-XP10P500NTR-ND - Tape & Reel (TR) 5048-XP10P500NCT-ND - Cut Tape (CT) 5048-XP10P500NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP10P500N |
Description | MOSFET P-CH 100V 1.2A SOT23 |
Customer Reference | |
Detailed Description | P-Channel 100 V 1.2A (Ta) 1.38W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.38W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.53463 | $7,603.89 |
6,000 | $2.34501 | $14,070.06 |
9,000 | $2.24842 | $20,235.78 |
15,000 | $2.16337 | $32,450.55 |