SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP10P500N

DigiKey Part Number
5048-XP10P500NTR-ND - Tape & Reel (TR)
5048-XP10P500NCT-ND - Cut Tape (CT)
5048-XP10P500NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP10P500N
Description
MOSFET P-CH 100V 1.2A SOT23
Customer Reference
Detailed Description
P-Channel 100 V 1.2A (Ta) 1.38W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
500mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
670 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
1.38W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.