


XP10N3R5XT | |
---|---|
DigiKey Part Number | 5048-XP10N3R5XTTR-ND - Tape & Reel (TR) 5048-XP10N3R5XTCT-ND - Cut Tape (CT) 5048-XP10N3R5XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP10N3R5XT |
Description | FET N-CH 100V 28.5A 100A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 28.5A (Ta), 100A (Tc) 5W (Ta), 125W (Tc) Surface Mount PMPAK® 5 x 6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 134.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6480 pF @ 80 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PMPAK® 5 x 6 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.09000 | $22.09 |
10 | $15.24000 | $152.40 |
100 | $10.74820 | $1,074.82 |
500 | $8.90648 | $4,453.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.27648 | $21,829.44 |