
XP10C150M | |
|---|---|
DigiKey Part Number | 5048-XP10C150MTR-ND - Tape & Reel (TR) 5048-XP10C150MCT-ND - Cut Tape (CT) 5048-XP10C150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP10C150M |
Description | MOSFET N/P-CH 100V 2.5A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2.5A (Ta) 2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO XSEMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 2A, 10V, 160mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.6nC @ 10V, 51.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 960pF @ 50V, 3040pF @ 50V | |
Power - Max | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.48100 | $44.81 |
| 100 | $2.89560 | $289.56 |
| 500 | $2.21372 | $1,106.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.60215 | $4,806.45 |
| 6,000 | $1.53820 | $9,229.20 |

