


5117593 | |
|---|---|
DigiKey Part Number | 1759-5117593-ND |
Manufacturer | |
Manufacturer Product Number | 5117593 |
Description | SENSOR RTD 1000OHM PROBE |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3750ppm/°C Cylindrical Probe, Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -40°C ~ 500°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3750ppm/°C | |
Mounting Type | Panel Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Cylindrical Probe, Stainless Steel | |
Base Product Number | - |

