



32208519 | |
---|---|
DigiKey Part Number | 1759-32208519-ND |
Manufacturer | |
Manufacturer Product Number | 32208519 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -196°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $133.11000 | $133.11 |
5 | $121.19200 | $605.96 |
10 | $116.75400 | $1,167.54 |
25 | $111.45160 | $2,786.29 |
50 | $107.82280 | $5,391.14 |
100 | $104.49370 | $10,449.37 |
500 | $97.78694 | $48,893.47 |