BT0503CH3I106BN40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT0503CH3I508DN20

DigiKey Part Number
4503-BT0503CH3I508DN20-ND
Manufacturer
Manufacturer Product Number
BT0503CH3I508DN20
Description
TCXO 5032 6PADS 20MHZ CMOS 3.3V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 MHz TCXO HCMOS Oscillator 3.3V 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
-
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.205" L x 0.134" W (5.20mm x 3.40mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$504.29000$504.29
10$438.48600$4,384.86
25$421.89000$10,547.25
Manufacturers Standard Package