
SE03-EMC3838A-B90-3 | |
---|---|
DigiKey Part Number | 4061-SE03-EMC3838A-B90-3TR-ND - Tape & Reel (TR) 4061-SE03-EMC3838A-B90-3CT-ND - Cut Tape (CT) 4061-SE03-EMC3838A-B90-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE03-EMC3838A-B90-3 |
Description | 350mA MINIMUM RADIATION INTNSITY |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V ~ 1.8V 700mA 180mW/sr @ 350mA (Typ) 90° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XSSY Optoelectronics Co.,Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 180mW/sr @ 350mA (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V ~ 1.8V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $4.68400 | $46.84 |
100 | $3.42860 | $342.86 |
500 | $2.86868 | $1,434.34 |
1,000 | $2.68495 | $2,684.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.44891 | $7,346.73 |
6,000 | $2.32879 | $13,972.74 |
9,000 | $2.26726 | $20,405.34 |
15,000 | $2.19779 | $32,966.85 |
21,000 | $2.15649 | $45,286.29 |
30,000 | $2.11624 | $63,487.20 |