
SE03-EMC3838A-A00 | |
|---|---|
DigiKey Part Number | 4061-SE03-EMC3838A-A00TR-ND - Tape & Reel (TR) 4061-SE03-EMC3838A-A00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SE03-EMC3838A-A00 |
Description | 350mA MINIMUM RADIATION INTNSITY |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V ~ 1.8V 1A 260mW/sr @ 1A (Typ) 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.5V ~ 1.8V |
Manufacturer XSSY Optoelectronics Co.,Ltd. | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Orientation Top View |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 260mW/sr @ 1A (Typ) | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $7.77800 | $77.78 |
| 100 | $5.81100 | $581.10 |
| 500 | $4.93866 | $2,469.33 |
| 1,000 | $4.65353 | $4,653.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.28773 | $12,863.19 |
| 6,000 | $4.10183 | $24,610.98 |
| 9,000 | $4.00662 | $36,059.58 |
| 15,000 | $3.89923 | $58,488.45 |
| 21,000 | $3.83543 | $80,544.03 |




