


MTI-3-8A7G6T | |
---|---|
DigiKey Part Number | MTI-3-8A7G6T-ND |
Manufacturer | |
Manufacturer Product Number | MTI-3-8A7G6T |
Description | IMU ACCEL/GYRO/MAG I2C/SPI |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | MTI-3-8A7G6T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SMD Module | |
Supplier Device Package | Module | |
Mounting Type | Surface Mount |