VR05S3V3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 4,547
Unit Price: $31.86000
Datasheet

Similar


Mornsun America, LLC
In Stock: 3,022
Unit Price: $6.70442
Datasheet

Similar


Recom Power
In Stock: 7,378
Unit Price: $22.91000
Datasheet
VR05_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR05S3V3

DigiKey Part Number
1470-VR05S3V3-ND
Manufacturer
Manufacturer Product Number
VR05S3V3
Description
DC DC CONVERTER 3.3V
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
43$17.73581$762.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.