SVR10S12 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


XP Power
In Stock: 9
Unit Price: $73.32000
Datasheet

Similar


Recom Power
In Stock: 93
Unit Price: $87.69000
Datasheet
SVR10S12-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVR10S12

DigiKey Part Number
1470-SVR10S12-ND
Manufacturer
Manufacturer Product Number
SVR10S12
Description
DC DC CONVERTER 12V
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 16V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
16V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 8 Leads
Size / Dimension
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
32$26.60375$851.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.