
STS1024S3V3 | |
---|---|
DigiKey Part Number | 1470-4724-ND |
Manufacturer | |
Manufacturer Product Number | STS1024S3V3 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 4.75V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | STS1024S3V3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.51000 | $73.51 |
5 | $71.29000 | $356.45 |
10 | $69.06600 | $690.66 |
25 | $66.18520 | $1,654.63 |
100 | $61.74000 | $6,174.00 |
500 | $55.15440 | $27,577.20 |