
SRH05S6V5 | |
|---|---|
DigiKey Part Number | 1470-4536-ND |
Manufacturer | |
Manufacturer Product Number | SRH05S6V5 |
Description | DC DC CONVERTER 6.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V 500mA 9V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | SRH05S6V5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) | |
Supplier Device Package | 3-SIP Module | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.83000 | $73.83 |
| 5 | $71.61000 | $358.05 |
| 10 | $69.38900 | $693.89 |
| 25 | $66.42960 | $1,660.74 |
| 100 | $61.99010 | $6,199.01 |

