RDQ100 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RDQ100 SERIES
XP Power Railway DC/DC Converters | Digi-Key Daily

RDQ100110S24

DigiKey Part Number
1470-2575-ND
Manufacturer
Manufacturer Product Number
RDQ100110S24
Description
DC DC CONVERTER 24V 100W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 4.2A 66V - 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
66V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
4.2A
Power (Watts)
100 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.