
RDF20072S15 | |
---|---|
DigiKey Part Number | 1470-RDF20072S15-ND |
Manufacturer | |
Manufacturer Product Number | RDF20072S15 |
Description | 14-160VDC I/P 15VDC O/P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 13.5A 14V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13.5A | |
Power (Watts) | 203 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, EN, UKCA, UL | |
Standard Number | 50155; 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,800.67000 | $1,800.67 |
5 | $1,746.64400 | $8,733.22 |
10 | $1,692.61600 | $16,926.16 |
25 | $1,620.61480 | $40,515.37 |
100 | $1,512.54910 | $151,254.91 |