
RDE03110S05 | |
|---|---|
DigiKey Part Number | 1470-4569-ND |
Manufacturer | |
Manufacturer Product Number | RDE03110S05 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RDE03110S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | Railway | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 11.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $302.47000 | $302.47 |
| 5 | $293.42600 | $1,467.13 |
| 10 | $284.29900 | $2,842.99 |
| 25 | $272.21400 | $6,805.35 |
| 100 | $254.04600 | $25,404.60 |

