


Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 55V | |
Voltage - Input (Max) | 176V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.35A, 1.35A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.60" W x 0.42" H (50.8mm x 40.6mm x 10.7mm) | |
Control Features | Enable, Active High | |
Standard Number | 62368-1 | |
Base Product Number |