RDC30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RDC30
XP Power Railway DC/DC Converters | Digi-Key Daily

RDC30110D15

DigiKey Part Number
1470-2195-5-ND
Manufacturer
Manufacturer Product Number
RDC30110D15
Description
DC DC CONVERTER +/-15V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 1A 55V - 176V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
55V
Voltage - Input (Max)
176V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
1A
Power (Watts)
30 W
Voltage - Isolation
1.5 kV
Applications
Railway
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 75°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 6 Leads
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.