
RBT10W24S6V5 | |
|---|---|
DigiKey Part Number | 1470-RBT10W24S6V5-ND |
Manufacturer | |
Manufacturer Product Number | RBT10W24S6V5 |
Description | DC/DC CONVERTER 6.5V 6.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 1A 8V - 36V Input |
Datasheet | Datasheet |
Category | Power (Watts) 6.5 W |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 90°C (With Derating) |
Packaging Tube | Efficiency 93.5% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) |
Voltage - Input (Min) 8V | Approval Agency CE, EN, UKCA |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.87000 | $27.87 |
| 5 | $27.04800 | $135.24 |
| 10 | $26.22700 | $262.27 |
| 25 | $25.07560 | $626.89 |
| 100 | $23.43130 | $2,343.13 |


