PBT01F03D3V3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 0
Unit Price: $29.02206
Datasheet
New at DigiKey
Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 3V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBT01F03D3V3

DigiKey Part Number
1470-PBT01F03D3V3-ND
Manufacturer
Manufacturer Product Number
PBT01F03D3V3
Description
DC/DC CONVERTER +/-3.3V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 3V - 3.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
3V
Voltage - Input (Max)
3.6V
Voltage - Output 1
Voltage - Output 2
-3.3V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
152mA, 152mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
74%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EN, IEC, UKCA, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
33$31.07727$1,025.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.