PBM300PS03-C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: $986.14000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: $436.83000
Datasheet
PBM300-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBM300PS03-C

DigiKey Part Number
PBM300PS03-C-ND
Manufacturer
Manufacturer Product Number
PBM300PS03-C
Description
AC/DC CONVERTER 3.3V 300W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
60 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
80%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.50" L x 4.50" W x 1.75" H (190.5mm x 114.3mm x 44.5mm)
Approval Agency
-
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.