P12P (top)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P12P (top)
P12P (bottom)
XP Power EMCO DC-DC Converters | Digi-Key Daily

P20N

DigiKey Part Number
1470-3299-ND
Manufacturer
Manufacturer Product Number
P20N
Description
DC DC CONVERTER -2000V
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output -2000V 1µA 5V - 12V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1µA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-10°C ~ 70°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.38" L x 0.68" W x 0.24" H (35.1mm x 17.3mm x 6.2mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.