MFG_LDU48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDU4860S700

DigiKey Part Number
1470-2169-5-ND
Manufacturer
Manufacturer Product Number
LDU4860S700
Description
LED DRIVER CC BUCK 2-57V 700MA
Customer Reference
Detailed Description
700mA 2 ~ 57V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Tube
Part Status
Obsolete
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
60V
Voltage - Output
2 ~ 57V
Current - Output (Max)
700mA
Power (Watts)
40 W
Dimming
Analog, PWM
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 70°C
Efficiency
97%
Mounting Type
Through Hole
Package / Case
23-DIP Module, 9 Leads
Size / Dimension
1.25" L x 0.80" W x 0.49" H (31.8mm x 20.3mm x 12.5mm)
Approval Agency
EN
Weight
0.039 lb (17.69 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.