
JWE0848S15 | |
---|---|
DigiKey Part Number | 1470-4085-ND |
Manufacturer | |
Manufacturer Product Number | JWE0848S15 |
Description | DC DC CONVERTER 15V 8W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 535mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | JWE0848S15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 535mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Supplier Device Package | 16-DIP | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $249.59000 | $249.59 |
5 | $242.10400 | $1,210.52 |
10 | $234.61200 | $2,346.12 |