JVA40-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JVA40-D
XP Power JVA Series DC-to-DC Converters | Digi-Key Daily

JVA401500S15-D

DigiKey Part Number
1470-4492-ND
Manufacturer
Manufacturer Product Number
JVA401500S15-D
Description
DC/DC DIN RAIL SUPPLY 15V 40W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 15V 2.67A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Bulk
Part Status
Obsolete
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
200V
DC Voltage - Input (Max)
1500V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.67A
Power (Watts)
40W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
72%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Remote On/Off
Size / Dimension
5.07" L x 4.01" W x 1.92" H (128.8mm x 101.9mm x 48.8mm)
Approval Agency
UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.