


| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 200V | |
| Voltage - Input (Max) | 1500V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 1A | |
| Power (Watts) | 15 W | |
| Voltage - Isolation | 4 kV | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off | |
| Operating Temperature | -40°C ~ 70°C (With Derating) | |
| Efficiency | 72% | |
| Mounting Type | Through Hole | |
| Package / Case | 5-DIP Module | |
| Size / Dimension | 4.92" L x 2.95" W x 1.57" H (125.0mm x 75.0mm x 40.0mm) | |
| Supplier Device Package | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China