JCK60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCK6024S05

DigiKey Part Number
1470-2019-5-ND
Manufacturer
Manufacturer Product Number
JCK6024S05
Description
DC DC CONVERTER 5V 60W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 12A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JCK6024S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12A
Power (Watts)
60 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$914.41000$914.41
5$886.99800$4,434.99
10$859.59400$8,595.94
25$822.95640$20,573.91
100$768.12870$76,812.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5In Stock
Ships from WEC