Isolated Module DC DC Converter 2 Output 24V -24V 83mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCD0424D24

DigiKey Part Number
1470-1857-5-ND
Manufacturer
Manufacturer Product Number
JCD0424D24
Description
DC DC CONVERTER +/-24V 4W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 83mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JCD0424D24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Current - Output (Max)
83mA
Power (Watts)
4 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
79%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.41" H (31.8mm x 20.3mm x 10.4mm)
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$179.89000$179.89
5$174.46000$872.30
10$169.11600$1,691.16
25$161.88120$4,047.03
100$151.11120$15,111.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.